TE Connectivity 1201-FNA-0010 Shielding Strip of Nickel Plated Aluminium, Fluorosilicone 10 m x 1mm x 1 mm
- RS Stock No.:
- 286-8528
- Mfr. Part No.:
- 1201-FNA-0010
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 metres)*
€426.53
(exc. VAT)
€524.63
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €213.265 | €426.53 |
*price indicative
- RS Stock No.:
- 286-8528
- Mfr. Part No.:
- 1201-FNA-0010
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Shielding Strip | |
| Material | Nickel Plated Aluminium, Fluorosilicone | |
| Thickness | 1mm | |
| Length | 10m | |
| Width | 1mm | |
| Standards/Approvals | EU ELV, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Shielding Strip | ||
Material Nickel Plated Aluminium, Fluorosilicone | ||
Thickness 1mm | ||
Length 10m | ||
Width 1mm | ||
Standards/Approvals EU ELV, RoHS, REACH | ||
- COO (Country of Origin):
- GB
The TE Connectivity extruded EMI gasket has fluorosilicone binding and nickel plated aluminium filler.
Finished type conductive strip
Operating temperature range -55 to +125°C
Related links
- TE Connectivity 1201-FNA-0010 Shielding Strip of Nickel Plated Aluminium, Fluorosilicone 10 m x 1mm x 1 mm
- TE Connectivity 1201-SNA-0010 Shielding Strip of Silicone, Nickel Plated Aluminium 10 m x 1mm x 1 mm
- TE Connectivity 1201-FNA-0016 Shielding Strip of Nickel Plated Aluminium, Fluorosilicone 10 m x 1.6mm x 1.6 mm
- TE Connectivity 1201-FNA-0018 Shielding Strip of Nickel Plated Aluminium, Fluorosilicone 10 m x 1.8mm x 1.8 mm
- TE Connectivity 1201-FNA-0020 Shielding Strip of Fluorosilicone, Nickel Plated Aluminium 10 m x 2mm x 2 mm
- TE Connectivity Fluorosilicone Shielding Sheet 10 m x 1mm x 1 mm
- TE Connectivity Fluorosilicone Shielding Sheet, 10m x 1mm x
- TE Connectivity Silicone Shielding Sheet 10 m x 1mm x 1 mm
