Wurth Elektronik Shielding Strip of Polyurethane Foam, Nickel/Copper Layered Metallised Fibre With Tape 1 m x 6mm x 2 mm
- RS Stock No.:
- 773-7241
- Mfr. Part No.:
- 3030602
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save 12%
View bulk pricing optionsSubtotal (1 unit)*
€11.59
(exc. VAT)
€14.26
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.59 | - |
| 10 - 19 | €10.13 | 12% |
| 20 + | €9.49 | 18% |
*price indicative
- RS Stock No.:
- 773-7241
- Mfr. Part No.:
- 3030602
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Polyurethane Foam, Nickel/Copper Layered Metallised Fibre | |
| Product Type | Shielding Strip | |
| Fixing Method | Tape | |
| Thickness | 2mm | |
| Length | 1m | |
| Width | 6mm | |
| Surface Resistivity | 0.08 Ω | |
| Shielding Effectiveness | 86dB | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Polyurethane Foam, Nickel/Copper Layered Metallised Fibre | ||
Product Type Shielding Strip | ||
Fixing Method Tape | ||
Thickness 2mm | ||
Length 1m | ||
Width 6mm | ||
Surface Resistivity 0.08 Ω | ||
Shielding Effectiveness 86dB | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- KR
Wurth Elektronik Conductive Shielding Gaskets - WE-LT Series
Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape for easy mounting. Applications for the WE-LT series include displays, metal housings, and switching cabinets.
Operating temperature: -25°C to +85°C
Related links
- Wurth Elektronik Shielding Strip of Polyurethane Foam, Nickel/Copper Layered Metallised Fibre With Tape 1 m x 6mm x 8 mm
- Wurth Elektronik Shielding Strip of Polyurethane Foam Nickel With Tape 1 m x 6mm x 5
- Wurth Elektronik Shielding Strip of Polyurethane Foam Copper Layered Metallised Fibre With Tape 1 m x 2mm x 2
- Wurth Elektronik 3030602 Shielding Strip of Polyurethane Foam, Nickel/Copper Layered Metallised Fibre With Tape 1 m x
- Wurth Elektronik Shielding Strip of Polyurethane Foam Copper Layered Metallised Fibre With Tape 1 m x 10mm x 5
- Wurth Elektronik Shielding Strip of Polyurethane Foam Copper Layered Metallised Fibre With Tape 1 m x 8mm x 4
- Wurth Elektronik Shielding Strip of Polyurethane Foam, Nickel/Copper Layered Metallised Fibre With Tape 1 m x 7mm x 7 mm
- Wurth Elektronik Shielding Strip of Polyurethane Foam, Nickel/Copper Layered Metallised Fibre With Tape 1 m x 8mm x 5 mm
