Kustom Kit KK109A Dark Navy Cotton, Polyester Shirt

Subtotal (1 unit)*

€20.23

(exc. VAT)

€24.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.23

*price indicative

RS Stock No.:
148-119
Mfr. Part No.:
KK109A-DKN-18H
Manufacturer:
Kustom Kit
Find similar products by selecting one or more attributes.
Select all

Brand

Kustom Kit

Product Type

Shirt

Gender

Men

Colour

Dark Navy

Material

Cotton, Polyester

Sleeve Type

Short

Series

KK109A

Number of Outer Pockets

1

Standards/Approvals

Standard 100

RoHS Status: Exempt

COO (Country of Origin):
BD
The Kustom Kit Premium Oxford Shirt is a classic fit short sleeve shirt designed for a smart and consistent style. Made with 85 percent mercerised cotton and 15 percent polyester oxford, it offers easy ironing and features a chest pocket to left side as worn, double stitched yoke and armholes, lap fell side and sleeve seams with top stitching, spare button and woven back neck label.

Fused stand up button down collar

Central back pleat

Rounded hem

Easy ironing

Ideal for formal events and professional settings
Perfect for creating a polished and sophisticated look
Great for everyday wear to elevate your style
Suitable for both casual and semi-formal occasions


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy