Kustom Kit KK701 Black Polyester, Cotton Shirt 22
- RS Stock No.:
- 148-138
- Mfr. Part No.:
- KK701-BLK-22
- Manufacturer:
- Kustom Kit
Subtotal (1 unit)*
€23.09
(exc. VAT)
€28.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.09 |
*price indicative
- RS Stock No.:
- 148-138
- Mfr. Part No.:
- KK701-BLK-22
- Manufacturer:
- Kustom Kit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kustom Kit | |
| Product Type | Shirt | |
| Size | 22 | |
| Gender | Women | |
| Colour | Black | |
| Material | Polyester, Cotton | |
| Sleeve Type | Short | |
| Series | KK701 | |
| Standards/Approvals | Standard 100 | |
| Select all | ||
|---|---|---|
Brand Kustom Kit | ||
Product Type Shirt | ||
Size 22 | ||
Gender Women | ||
Colour Black | ||
Material Polyester, Cotton | ||
Sleeve Type Short | ||
Series KK701 | ||
Standards/Approvals Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Kustom Kit Tailored Fit Premium Oxford Shirt is a versatile and stylish product designed for those who value both functionality and fashion. With its sleek design and durable construction, this product is sure to impress. This shirt features a single stitched yoke and armhole seams and lap fell side and sleeve seams with topstitching.
Easy iron
Soft interlined fused button down collar
Two darts to front and back
Rounded hem
Spare buttons
Woven back neck label
Ideal for workwear attire
Suitable for casual outings
Perfect for team uniforms
Great for promotional events
Related links
- Kustom Kit KK701 Black Polyester, Cotton Shirt 20
- Kustom Kit KK701 Black Polyester, Cotton Shirt 12
- Kustom Kit KK701 Black Polyester, Cotton Shirt 10
- Kustom Kit KK701 Black Polyester, Cotton Shirt 8
- Kustom Kit KK701 Black Polyester, Cotton Shirt 24
- Kustom Kit KK701 Black Polyester, Cotton Shirt 26
- Kustom Kit KK701 Black Polyester, Cotton Shirt 18
- Kustom Kit KK701 Black 125 GSM 85% Cotton Shirt 14
