Kustom Kit KK701 Black Polyester, Cotton Shirt 12

Subtotal (1 unit)*

€19.52

(exc. VAT)

€24.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.52

*price indicative

RS Stock No.:
148-144
Mfr. Part No.:
KK701-BLK-12
Manufacturer:
Kustom Kit
Find similar products by selecting one or more attributes.
Select all

Brand

Kustom Kit

Product Type

Shirt

Size

12

Gender

Women

Colour

Black

Material

Polyester, Cotton

Sleeve Type

Short

Series

KK701

Standards/Approvals

Standard 100

RoHS Status: Exempt

COO (Country of Origin):
BD
The Kustom Kit Tailored Fit Premium Oxford Shirt is a versatile and stylish product designed for those who value both functionality and fashion. With its sleek design and durable construction, this product is sure to impress. This shirt features a single stitched yoke and armhole seams and lap fell side and sleeve seams with topstitching.

Easy iron

Soft interlined fused button down collar

Two darts to front and back

Rounded hem

Spare buttons

Woven back neck label

Ideal for use in professional work environments
Perfect for daily wear in various settings
Suitable for outdoor activities and long walks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy