RS Better World
Kustom Kit KK701 White Polyester, Cotton Work Shirt 112 cm
- RS Stock No.:
- 237-6676
- Mfr. Part No.:
- KK701W-16
- Manufacturer:
- Kustom Kit
Subtotal (1 unit)*
€16.46
(exc. VAT)
€20.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €16.46 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 237-6676
- Mfr. Part No.:
- KK701W-16
- Manufacturer:
- Kustom Kit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kustom Kit | |
| Product Type | Work Shirt | |
| Size | 112 cm | |
| Gender | Women | |
| Colour | White | |
| Material | Polyester, Cotton | |
| Sleeve Type | Long | |
| Series | KK701 | |
| Number of Outer Pockets | 1 | |
| Standards/Approvals | No | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Kustom Kit | ||
Product Type Work Shirt | ||
Size 112 cm | ||
Gender Women | ||
Colour White | ||
Material Polyester, Cotton | ||
Sleeve Type Long | ||
Series KK701 | ||
Number of Outer Pockets 1 | ||
Standards/Approvals No | ||
Better World Verification Made in Green by Oeko-Tex | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Kustom Kit Tailored fit Premium Oxford womens short sleeve has soft interlined fused button down collar.
Fabric 85% mercerised cotton 15% polyester oxford
Weight 125gsm
Fit tailored
Related links
- Kustom Kit KK701 White Polyester, Cotton Work Shirt 102 cm
- Kustom Kit KK701 White Polyester, Cotton Work Shirt 92 cm
- Kustom Kit KK701 White Cotton, Polyester Work Shirt 97 cm
- Kustom Kit KK701 White Cotton, Polyester Work Shirt 107 cm
- Kustom Kit KK701 White Polyester, Cotton Shirt 20
- Kustom Kit KK701 White Polyester, Cotton Shirt 18
- Kustom Kit KK701 White Cotton, Polyester Shirt 6
- Kustom Kit KK701 White Cotton, Polyester Shirt 24
