RS Better World
Kustom Kit KK701 White Cotton, Polyester Shirt 6
- RS Stock No.:
- 271-2386
- Mfr. Part No.:
- KK701-WTE-6
- Manufacturer:
- Kustom Kit
Image representative of range
Subtotal (1 unit)*
€22.84
(exc. VAT)
€28.09
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.84 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 271-2386
- Mfr. Part No.:
- KK701-WTE-6
- Manufacturer:
- Kustom Kit
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kustom Kit | |
| Product Type | Shirt | |
| Size | 6 | |
| Gender | Women | |
| Colour | White | |
| Material | Cotton, Polyester | |
| Sleeve Type | Short | |
| Series | KK701 | |
| Standards/Approvals | STeP, MADE IN GREEN, SEDEX, OEKO TEX STANDARD 100, RSC | |
| Better World Product | Yes | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Select all | ||
|---|---|---|
Brand Kustom Kit | ||
Product Type Shirt | ||
Size 6 | ||
Gender Women | ||
Colour White | ||
Material Cotton, Polyester | ||
Sleeve Type Short | ||
Series KK701 | ||
Standards/Approvals STeP, MADE IN GREEN, SEDEX, OEKO TEX STANDARD 100, RSC | ||
Better World Product Yes | ||
Better World Verification Made in Green by Oeko-Tex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Kustom Kit KK701 White Cotton, Polyester Shirt 24
- Kustom Kit KK701 Black Cotton, Polyester Shirt 6
- Kustom Kit KK701 White Cotton, Polyester Work Shirt 97 cm
- Kustom Kit KK701 White Polyester, Cotton Shirt 18
- Kustom Kit KK701 White Cotton, Polyester Work Shirt 107 cm
- Kustom Kit KK701 White Polyester, Cotton Shirt 20
- Kustom Kit KK701 White Polyester, Cotton Work Shirt 112 cm
- Kustom Kit KK701 White Polyester, Cotton Work Shirt 92 cm
