RS Better World

uvex SuXXeed GreenCycle Grey Polyester, Elastane, Cotton Work Shirt 3XL

Subtotal (1 unit)*

€108.24

(exc. VAT)

€133.14

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€108.24

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
245-5141
Mfr. Part No.:
8881214
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Work Shirt

Size

3XL

Gender

Unisex

Colour

Grey

Material

Polyester, Elastane, Cotton

Sleeve Type

Long

Series

SuXXeed GreenCycle

Number of Outer Pockets

2

Standards/Approvals

No

Better World Product

Yes

Better World Verification

Certified Cradle to Cradle

RoHS Status: Exempt

COO (Country of Origin):
MK
The Uvex suXXeed greencycle planet shirt is the first uvex workwear collection to be fully compostable. All the materials we use—buttons, yarns, fabrics and dyes—are certified according to the Cradle to Cradle™ principle and are 100% biodegradable. Including the packaging! This way, the material can be returned to nature and new raw materials can be produced. The natural cycle is closed and our planet Earth is sustainably protected.

Regular-fit shirt

Button panel on front in centre

Turn down collar

Two breast pockets, left pocket with loop for spectacles or pen

Cuffs with button fastening

Cradle to Cradle TM

Sustainable material

Soft material mix

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy