RS Better World
uvex SuXXeed GreenCycle Grey Elastane, Polyester, Cotton Work Shirt 4XL
- RS Stock No.:
- 245-5142
- Mfr. Part No.:
- 8881215
- Manufacturer:
- uvex
Subtotal (1 unit)*
€108.24
(exc. VAT)
€133.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €108.24 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 245-5142
- Mfr. Part No.:
- 8881215
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 4XL | |
| Product Type | Work Shirt | |
| Gender | Unisex | |
| Colour | Grey | |
| Material | Elastane, Polyester, Cotton | |
| Sleeve Type | Long | |
| Series | SuXXeed GreenCycle | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Verification | Certified Cradle to Cradle | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 4XL | ||
Product Type Work Shirt | ||
Gender Unisex | ||
Colour Grey | ||
Material Elastane, Polyester, Cotton | ||
Sleeve Type Long | ||
Series SuXXeed GreenCycle | ||
Number of Outer Pockets 2 | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Verification Certified Cradle to Cradle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MK
The Uvex suXXeed greencycle planet shirt is the first uvex workwear collection to be fully compostable. All the materials we use—buttons, yarns, fabrics and dyes—are certified according to the Cradle to Cradle™ principle and are 100% biodegradable. Including the packaging! This way, the material can be returned to nature and new raw materials can be produced. The natural cycle is closed and our planet Earth is sustainably protected.
Regular-fit shirt
Button panel on front in centre
Turn down collar
Two breast pockets, left pocket with loop for spectacles or pen
Cuffs with button fastening
Cradle to Cradle TM
Sustainable material
Soft material mix
Related links
- uvex SuXXeed GreenCycle Grey Elastane Cotton Work Shirt 2XL
- uvex SuXXeed GreenCycle Grey Elastane Cotton Work Shirt S
- uvex SuXXeed GreenCycle Grey Elastane Polyester Work Shirt 5XL
- uvex SuXXeed GreenCycle Grey Cotton Elastane Work Shirt M
- uvex SuXXeed GreenCycle Grey Cotton Polyester Work Shirt XL
- uvex SuXXeed GreenCycle Grey Polyester Cotton Work Shirt L
- uvex SuXXeed GreenCycle Grey Polyester Cotton Work Shirt 6XL
- uvex SuXXeed GreenCycle Grey Polyester Cotton Work Shirt 3XL
