Kustom Kit KK188 Virgin Cotton, Polyester, Cotton, Lycra, Acrylic, Elastane, Recycled Polyester Shirt
- RS Stock No.:
- 270-7339
- Mfr. Part No.:
- KK188-WTE-15
- Manufacturer:
- Kustom Kit
Image representative of range
Subtotal (1 unit)*
€26.35
(exc. VAT)
€32.41
(inc. VAT)
- Plus 3 unit(s) shipping from 05 October 2026
Units | Per unit |
|---|---|
| 1 + | €26.35 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 270-7339
- Mfr. Part No.:
- KK188-WTE-15
- Manufacturer:
- Kustom Kit
Select all | Attribute | Value |
|---|---|---|
| Brand | Kustom Kit | |
| Product Type | Shirt | |
| Material | Virgin Cotton, Polyester, Cotton, Lycra, Acrylic, Elastane, Recycled Polyester | |
| Series | KK188 | |
| Standards/Approvals | SEDEX, MADE IN GREEN, BCI cotton, GRS, WRAP, Accord, Oeko-Tex Standard 100, amfori BSCI, RMG Sustainability Council (RSC), REACH, OEKO-TEX STeP | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Kustom Kit | ||
Product Type Shirt | ||
Material Virgin Cotton, Polyester, Cotton, Lycra, Acrylic, Elastane, Recycled Polyester | ||
Series KK188 | ||
Standards/Approvals SEDEX, MADE IN GREEN, BCI cotton, GRS, WRAP, Accord, Oeko-Tex Standard 100, amfori BSCI, RMG Sustainability Council (RSC), REACH, OEKO-TEX STeP | ||
Better World Verification Made in Green by Oeko-Tex | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Kustom Kit KK188 Polyester Elastane Lycra Recycled Polyester Shirt
- Kustom Kit KK188 Polyester Acrylic Elastane Virgin Cotton Shirt
- Kustom Kit KK188 Acrylic Recycled Polyester Elastane Virgin Cotton, Cotton Shirt
- Kustom Kit KK188 Virgin Cotton Polyester Cotton Lycra, Elastane Shirt
- Kustom Kit KK188 Recycled Polyester Elastane Polyester Virgin Cotton Shirt
- Kustom Kit KK187 Acrylic Elastane Cotton Lycra Shirt
- Kustom Kit KK188 65% Recycled Polyester (Poplin Shirts) 56% Cotton Lycra,
- Kustom Kit KK187 Elastane Lycra Acrylic Recycled Polyester Shirt
