Kustom Kit KK188 Recycled Polyester, Cotton, Elastane, Acrylic, Polyester, Lycra, Virgin Cotton Shirt
- RS Stock No.:
- 270-7342
- Mfr. Part No.:
- KK188-WTE-17H
- Manufacturer:
- Kustom Kit
Image representative of range
Subtotal (1 unit)*
€26.35
(exc. VAT)
€32.41
(inc. VAT)
- Shipping from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €26.35 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 270-7342
- Mfr. Part No.:
- KK188-WTE-17H
- Manufacturer:
- Kustom Kit
Select all | Attribute | Value |
|---|---|---|
| Brand | Kustom Kit | |
| Product Type | Shirt | |
| Material | Recycled Polyester, Cotton, Elastane, Acrylic, Polyester, Lycra, Virgin Cotton | |
| Series | KK188 | |
| Standards/Approvals | amfori BSCI, GRS, OEKO-TEX STeP, REACH, Accord, Oeko-Tex Standard 100, RMG Sustainability Council (RSC), WRAP, SEDEX | |
| Better World Product | Yes | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Select all | ||
|---|---|---|
Brand Kustom Kit | ||
Product Type Shirt | ||
Material Recycled Polyester, Cotton, Elastane, Acrylic, Polyester, Lycra, Virgin Cotton | ||
Series KK188 | ||
Standards/Approvals amfori BSCI, GRS, OEKO-TEX STeP, REACH, Accord, Oeko-Tex Standard 100, RMG Sustainability Council (RSC), WRAP, SEDEX | ||
Better World Product Yes | ||
Better World Verification Made in Green by Oeko-Tex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Kustom Kit KK188 Polyester Acrylic Elastane Virgin Cotton Shirt
- Kustom Kit KK188 Acrylic Recycled Polyester Elastane Virgin Cotton, Cotton Shirt
- Kustom Kit KK188 Polyester Elastane Lycra Recycled Polyester Shirt
- Kustom Kit KK188 Virgin Cotton Polyester Cotton Lycra, Elastane Shirt
- Kustom Kit KK188 Virgin Cotton Cotton Acrylic Recycled Polyester Shirt
- Kustom Kit KK187 Acrylic Elastane Recycled Polyester Lycra, Polyester Shirt
- Kustom Kit KK188 65% Recycled Polyester (Poplin Shirts) 56% Cotton Lycra,
- Kustom Kit KK187 BCI Cotton Acrylic Virgin Cotton Recycled Polyester, Polyester Shirt 0
