RS Better World
Kustom Kit KK241 Light Blue 65% Polyester, 35% Cotton Shirt
- RS Stock No.:
- 270-7345
- Mfr. Part No.:
- KK241-LBL-12
- Manufacturer:
- Kustom Kit
Subtotal (1 unit)*
€14.57
(exc. VAT)
€17.92
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.57 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 270-7345
- Mfr. Part No.:
- KK241-LBL-12
- Manufacturer:
- Kustom Kit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kustom Kit | |
| Product Type | Shirt | |
| Gender | Women | |
| Colour | Light Blue | |
| Material | 65% Polyester, 35% Cotton | |
| Sleeve Type | Short | |
| Series | KK241 | |
| Standards/Approvals | Accord, Oeko-Tex Standard 100, amfori BSCI, SEDEX, WRAP, OEKO-TEX STeP, GRS certified process, RMG Sustainability Council (RSC), MADE IN GREEN | |
| Better World Product | Yes | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Select all | ||
|---|---|---|
Brand Kustom Kit | ||
Product Type Shirt | ||
Gender Women | ||
Colour Light Blue | ||
Material 65% Polyester, 35% Cotton | ||
Sleeve Type Short | ||
Series KK241 | ||
Standards/Approvals Accord, Oeko-Tex Standard 100, amfori BSCI, SEDEX, WRAP, OEKO-TEX STeP, GRS certified process, RMG Sustainability Council (RSC), MADE IN GREEN | ||
Better World Product Yes | ||
Better World Verification Made in Green by Oeko-Tex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
This versatile short sleeve business shirt features a contemporary soft collar and is available in a range of coordinating colours for multiple outfit choices.
Related links
- Kustom Kit KK141 Light Blue 65% Polyester, 35% Cotton Shirt S
- Kustom Kit KK142 Light Blue 65% Polyester, 35% Cotton Shirt 19
- Kustom Kit KK141 Light Blue 65% Polyester, 35% Cotton Shirt XL
- Kustom Kit KK141 Light Blue 65% Polyester, 35% Cotton Shirt 168 → 173 cm
- Kustom Kit KK142 Light Blue 65% Polyester, 35% Cotton (Poplin) Shirt 6XL
- Kustom Kit KK701 Light Blue 15% Polyester 85% Cotton Shirt 12
- Kustom Kit KK142 Light Blue 65% Polyester, 35% Polyester (Poplin) Shirt M
- Kustom Kit KK142 White 65% Polyester, 35% Cotton Shirt
