Kustom Kit KK142 Light Blue 65% Polyester, 35% Cotton (Poplin) Shirt 6XL

Image representative of range

Subtotal (1 unit)*

€20.12

(exc. VAT)

€24.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.12

*price indicative

RS Stock No.:
271-2379
Mfr. Part No.:
KK142-LBL-22
Manufacturer:
Kustom Kit
Find similar products by selecting one or more attributes.
Select all

Brand

Kustom Kit

Product Type

Shirt

Size

6XL

Gender

Men

Colour

Light Blue

Material

65% Polyester, 35% Cotton (Poplin)

Sleeve Type

Long

Series

KK142

Number of Outer Pockets

1

Standards/Approvals

Oeko-Tex Standard 100

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy