Brook Tavener White Elastane, Polyester Blouse 8
- RS Stock No.:
- 273-0665
- Mfr. Part No.:
- 2265A-08
- Manufacturer:
- Brook Tavener
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 273-0665
- Mfr. Part No.:
- 2265A-08
- Manufacturer:
- Brook Tavener
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brook Tavener | |
| Size | 8 | |
| Product Type | Blouse | |
| Gender | Women | |
| Colour | White | |
| Material | Elastane, Polyester | |
| Sleeve Type | Short | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand Brook Tavener | ||
Size 8 | ||
Product Type Blouse | ||
Gender Women | ||
Colour White | ||
Material Elastane, Polyester | ||
Sleeve Type Short | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Cotswold Outdoor Ltd Cream 6% Elastane, 94% Polyester Blouse 10
- Brook Tavener White Non-Metal Toe Capped Unisex Safety Boots 8, EU 42
- Cotswold Outdoor Ltd White 94% Polyester, 6% Elastane Blouse 10
- Brook Tavener White 39% Cotton 4% Elastane Work Shirt 18
- Brook Tavener Pink Polyester Blouse 24
- Brook Tavener Navy Polyester Blouse 22
- Brook Tavener Pink Polyester Blouse 20
- Brook Tavener White Non-Metal Toe Capped Unisex Safety Boots 9, EU 43
