Brook Tavener Royal Blue Polyester Work Shirt 20
- RS Stock No.:
- 270-9102
- Mfr. Part No.:
- 2280RB-20
- Manufacturer:
- Brook Tavener
Image representative of range
Subtotal (1 unit)*
€51.91
(exc. VAT)
€63.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.91 |
*price indicative
- RS Stock No.:
- 270-9102
- Mfr. Part No.:
- 2280RB-20
- Manufacturer:
- Brook Tavener
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brook Tavener | |
| Product Type | Work Shirt | |
| Size | 20 | |
| Gender | Women | |
| Colour | Royal Blue | |
| Material | Polyester | |
| Sleeve Type | Short | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand Brook Tavener | ||
Product Type Work Shirt | ||
Size 20 | ||
Gender Women | ||
Colour Royal Blue | ||
Material Polyester | ||
Sleeve Type Short | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Brook Tavener Royal Blue Polyester Work Shirt 8
- Brook Tavener Royal Blue Polyester Work Shirt 22
- Brook Tavener Navy 3% Elastane, 97% Cotton Work Shirt 20
- Orn 5450 Blue 35% Cotton, 65% Polyester Work Shirt 20 in
- Brook Tavener Pink Polyester Blouse 20
- Kustom Kit KK142 Graphite 35% Cotton, 65% Polyester Work Shirt 20 in
- Brook Tavener 2256 Women's Trousers Black 101 cm Waist 790mm Leg
- Brook Tavener 2256 Trousers Navy 20 in Waist
