Brook Tavener Royal Blue Polyester Work Shirt 8
- RS Stock No.:
- 270-9101
- Mfr. Part No.:
- 2280RB-08
- Manufacturer:
- Brook Tavener
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-9101
- Mfr. Part No.:
- 2280RB-08
- Manufacturer:
- Brook Tavener
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brook Tavener | |
| Product Type | Work Shirt | |
| Size | 8 | |
| Gender | Women | |
| Colour | Royal Blue | |
| Material | Polyester | |
| Sleeve Type | Short | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand Brook Tavener | ||
Product Type Work Shirt | ||
Size 8 | ||
Gender Women | ||
Colour Royal Blue | ||
Material Polyester | ||
Sleeve Type Short | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Brook Tavener Royal Blue Polyester Work Shirt 20
- Brook Tavener Royal Blue Polyester Work Shirt 22
- Orn 5450 Blue 35% Cotton, 65% Polyester Work Shirt 8 in
- Brook Tavener White 6% Elastane, 94% Polyester Blouse 8
- Brook Tavener White 39% Cotton 4% Elastane Work Shirt 18
- Kustom Kit KK184 Light Blue 70% Cotton, 30% Polyester Work Shirt
- Brook Tavener Brown Men's Safety Boots 8
- Brook Tavener Black Reusable Dress, 8
