Ralawise Navy Polyester Shirt One Size
- RS Stock No.:
- 271-2403
- Mfr. Part No.:
- PR710-N
- Manufacturer:
- Ralawise
Image representative of range
Subtotal (1 unit)*
€10.36
(exc. VAT)
€12.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €10.36 |
*price indicative
- RS Stock No.:
- 271-2403
- Mfr. Part No.:
- PR710-N
- Manufacturer:
- Ralawise
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ralawise | |
| Product Type | Shirt | |
| Size | One Size | |
| Gender | Men | |
| Colour | Navy | |
| Material | Polyester | |
| Sleeve Type | Short | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | RSC, STeP, SEDEX, MADE IN GREEN, OEKO TEX STANDARD 100 | |
| Select all | ||
|---|---|---|
Brand Ralawise | ||
Product Type Shirt | ||
Size One Size | ||
Gender Men | ||
Colour Navy | ||
Material Polyester | ||
Sleeve Type Short | ||
Number of Outer Pockets 2 | ||
Standards/Approvals RSC, STeP, SEDEX, MADE IN GREEN, OEKO TEX STANDARD 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Ralawise Black 100% Polyester Short One Size
- Ralawise Navy 100% Cotton Rugby Shirt S
- Ralawise Navy 100% Cotton Work Shirt XL
- Ralawise Navy 100% Cotton Work Shirt 2XL
- Ralawise Navy 100% Cotton Work Shirt M
- Ralawise Navy 100% Cotton Work Shirt L
- Ralawise Navy 100% Cotton Polo Shirt M
- Ralawise Navy 100% Cotton Polo Shirt L
