Ralawise PR336 Cotton, Polyester Shirt XL
- RS Stock No.:
- 272-6854
- Mfr. Part No.:
- PR336LBLU-16
- Manufacturer:
- Ralawise
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-6854
- Mfr. Part No.:
- PR336LBLU-16
- Manufacturer:
- Ralawise
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ralawise | |
| Product Type | Shirt | |
| Size | XL | |
| Gender | Women | |
| Material | Cotton, Polyester | |
| Sleeve Type | Short | |
| Series | PR336 | |
| Standards/Approvals | SEDEX, MADE IN GREEN, STeP, OEKO TEX STANDARD 100, RSC | |
| Select all | ||
|---|---|---|
Brand Ralawise | ||
Product Type Shirt | ||
Size XL | ||
Gender Women | ||
Material Cotton, Polyester | ||
Sleeve Type Short | ||
Series PR336 | ||
Standards/Approvals SEDEX, MADE IN GREEN, STeP, OEKO TEX STANDARD 100, RSC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Ralawise PR334 30% Polyester, 70% Cotton Shirt XL
- UPower RYKE Black 70% Cotton, 30% Polyester Unisex Sweat Shirt XL
- UPower RYKE Meteorite Grey 70% Cotton, 30% Polyester Unisex Sweat Shirt XL
- Orbit International CSH3W White 70% Cotton, 30% Polyester Shirt
- Kustom Kit KK350 Navy 70% Cotton, 30% Polyester Shirt 40 in
- Milwaukee Midweight Black 70% Cotton, 30% Polyester Men's Pull Over XL
- Milwaukee Midweight Grey 70% Cotton, 30% Polyester Men's Pull Over XL
- UPower RYKE Meteorite Grey 70% Cotton, 30% Polyester Unisex Sweat Shirt L
