Ralawise PR334 Polyester, Cotton Shirt XL
- RS Stock No.:
- 272-6853
- Mfr. Part No.:
- PR334LBLU-16
- Manufacturer:
- Ralawise
Image representative of range
Subtotal (1 unit)*
€21.26
(exc. VAT)
€26.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.26 |
*price indicative
- RS Stock No.:
- 272-6853
- Mfr. Part No.:
- PR334LBLU-16
- Manufacturer:
- Ralawise
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ralawise | |
| Product Type | Shirt | |
| Size | XL | |
| Gender | Women | |
| Material | Polyester, Cotton | |
| Sleeve Type | Long | |
| Series | PR334 | |
| Standards/Approvals | RSC, MADE IN GREEN, SEDEX, STeP, OEKO TEX STANDARD 100 | |
| Select all | ||
|---|---|---|
Brand Ralawise | ||
Product Type Shirt | ||
Size XL | ||
Gender Women | ||
Material Polyester, Cotton | ||
Sleeve Type Long | ||
Series PR334 | ||
Standards/Approvals RSC, MADE IN GREEN, SEDEX, STeP, OEKO TEX STANDARD 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Ralawise PR336 70% Cotton, 30% Polyester Shirt XL
- Orbit International CSH4W White 30% Polyester, 70% Cotton Shirt
- UPower RYKE Black 70% Cotton, 30% Polyester Unisex Sweat Shirt XL
- UPower RYKE Meteorite Grey 70% Cotton, 30% Polyester Unisex Sweat Shirt XL
- Kustom Kit KK350 Black 30% Polyester, 70% Cotton Shirt 15
- UPower RYKE Meteorite Grey 30% Polyester, 70% Cotton Unisex Sweat Shirt M
- UPower RYKE Meteorite Grey 30% Polyester, 70% Cotton Unisex Sweat Shirt 2XL
- UPower RYKE Meteorite Grey 30% Polyester, 70% Cotton Unisex Sweat Shirt S
