RS Better World
Kustom Kit KK350 Black Polyester, Cotton Shirt 15
- RS Stock No.:
- 282-5582
- Mfr. Part No.:
- KK350-BLK-15
- Manufacturer:
- Kustom Kit
Subtotal (1 unit)*
€25.94
(exc. VAT)
€31.91
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.94 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 282-5582
- Mfr. Part No.:
- KK350-BLK-15
- Manufacturer:
- Kustom Kit
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kustom Kit | |
| Size | 15 | |
| Product Type | Shirt | |
| Gender | Men | |
| Colour | Black | |
| Material | Polyester, Cotton | |
| Sleeve Type | Short | |
| Series | KK350 | |
| Number of Outer Pockets | 1 | |
| Standards/Approvals | No | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Kustom Kit | ||
Size 15 | ||
Product Type Shirt | ||
Gender Men | ||
Colour Black | ||
Material Polyester, Cotton | ||
Sleeve Type Short | ||
Series KK350 | ||
Number of Outer Pockets 1 | ||
Standards/Approvals No | ||
Better World Verification Made in Green by Oeko-Tex | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Kustom Kit KK350 Navy 70% Cotton, 30% Polyester Shirt 40 in
- Kustom Kit KK109A Blue Polyester, Cotton Shirt 15
- Kustom Kit KK109A Dark Navy Polyester, Cotton Shirt 15
- Kustom Kit KK142 White 35% Cotton, 65% Polyester Shirt 15
- Kustom Kit KK142 Graphite 35% Cotton, 65% Polyester Work Shirt 15 in
- Kustom Kit KK188 Virgin Cotton Cotton Acrylic Recycled Polyester Shirt
- Kustom Kit KK701 Black 125 GSM 85% Cotton Shirt 14
- Kustom Kit KK109 Grey 85% Cotton, 15% Polyester Shirt
