Vortex Shirt 10
- RS Stock No.:
- 283-0920
- Mfr. Part No.:
- V16-C2JC-10
- Manufacturer:
- Vortex
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-0920
- Mfr. Part No.:
- V16-C2JC-10
- Manufacturer:
- Vortex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vortex | |
| Size | 10 | |
| Product Type | Shirt | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vortex | ||
Size 10 | ||
Product Type Shirt | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- Vortex Shirt 10
- Vortex Shirt 18
- Vortex Shirt 20
- Vortex Shirt 6
- Vortex Shirt 8
- ifm electronic SV6051 Series Vortex Flow Meter Flow Meter for Coolants 50L/min Max
- ifm electronic SV7614 Series Vortex Flow Meter Flow Meter for Coolants 1585g/h Max
- ifm electronic SV0528 Series Vortex Flow Meter Flow Meter for Water 40L/min Max
