Festo Shock Absorber, DYSS-7-5-Y1F-F1A, 5 mm Body Length, 7 mm Thread Size
- RS Stock No.:
- 342-876
- Mfr. Part No.:
- DYSS-7-5-Y1F-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€82.06
(exc. VAT)
€100.93
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.06 |
*price indicative
- RS Stock No.:
- 342-876
- Mfr. Part No.:
- DYSS-7-5-Y1F-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Shock Absorber | |
| Thread Size | 7 mm | |
| Stroke Length | 5mm | |
| Series | DYSS | |
| Maximum Energy Capacity Per Hour | 12000J | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Model Number | 8179968 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Shock Absorber | ||
Thread Size 7 mm | ||
Stroke Length 5mm | ||
Series DYSS | ||
Maximum Energy Capacity Per Hour 12000J | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
Model Number 8179968 | ||
- COO (Country of Origin):
- JP
The Festo shock absorber model is engineered for precision performance in a variety of operational environments. Designed to accommodate a wide range of applications, this single-acting device integrates self-adjusting cushioning to enhance overall efficiency. Its resilient construction ensures reliability, making it an asset in both moderate and demanding conditions. With an operational temperature range that supports diverse applications, this component offers exceptional durability and reliability.
Size optimally designed for compact installations
Self-adjusting cushioning provides consistent performance
Versatile mounting position guarantees installation flexibility
Robust materials ensure longevity and resistance against wear
Corrosion resistance class 2 allows for moderate environmental exposure
Lightweight design facilitates easier handling and integration
Related links
- Festo Shock Absorber 5 mm Body Length, 7 mm Thread Size
- Festo Shock Absorber 35.2 mm Body Length 5 mm Body Length, M10 x 1 Thread Size
- Festo Shock Absorber 5 mm Body Length, 7 mm Thread Size
- Festo Shock Absorber 5 mm Body Length, 5 mm Thread Size
- Festo Shock Absorber 5 mm Body Length, 5 mm Thread Size
- Festo Shock Absorber 5 mm Body Length, 7 mm Thread Size
- Festo Shock Absorber 5 mm Body Length, 7 mm Thread Size
- Festo Shock Absorber 4 mm Body Length, 4 mm Thread Size
