Festo Shock Absorber, DYSD-Q11-7-5-Y1F-Y14, 5 mm Body Length, 7 mm Thread Size
- RS Stock No.:
- 342-872
- Mfr. Part No.:
- DYSD-Q11-7-5-Y1F-Y14
- Manufacturer:
- Festo
Subtotal (1 unit)*
€157.39
(exc. VAT)
€193.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.39 |
*price indicative
- RS Stock No.:
- 342-872
- Mfr. Part No.:
- DYSD-Q11-7-5-Y1F-Y14
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | 7 mm | |
| Product Type | Shock Absorber | |
| Stroke Length | 5mm | |
| Series | DYSD | |
| Maximum Energy Capacity Per Hour | 12000J | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 60°C | |
| Model Number | 8161522 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size 7 mm | ||
Product Type Shock Absorber | ||
Stroke Length 5mm | ||
Series DYSD | ||
Maximum Energy Capacity Per Hour 12000J | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 60°C | ||
Model Number 8161522 | ||
- COO (Country of Origin):
- DE
The Festo shock absorber is engineered for precision and durability, offering an exceptional solution for various mechanical applications. With its self-adjusting cushioning feature, it ensures optimal performance even under varying conditions. The device operates efficiently within a temperature range of 0 °C to 60 °C, making it suitable for diverse environments. Its compact dimensions facilitate easy integration into existing systems, while the single-acting mode of operation guarantees reliability in applications requiring a controlled energy dissipation. Designed to withstand moderate corrosion, this component is crafted from high-alloy steel and compliant with RoHS standards, ensuring both longevity and safety in usage.
Self-adjusting cushioning optimizes performance across varying operating conditions
Single-acting design enhances reliability and efficiency
Corrosion resistance class 2 ensures durability in moderate corrosion environments
Compact size allows for seamless integration with existing systems
RoHS-compliant materials promote eco-friendly usage
Quick reset time guarantees responsiveness during operation
Related links
- Festo Shock Absorber 5 mm Body Length, 7 mm Thread Size
- Festo Shock Absorber 5 mm Body Length, 5 mm Thread Size
- Festo Shock Absorber 8 mm Body Length, 8 mm Thread Size
- Festo Shock Absorber 15 mm Body Length, 16 mm Thread Size
- Festo Shock Absorber 16 mm Body Length, 20 mm Thread Size
- Festo Shock Absorber 12 mm Body Length, 12 mm Thread Size
- Festo Shock Absorber 5 mm Body Length, 7 mm Thread Size
- Festo Shock Absorber 5 mm Body Length, 7 mm Thread Size
