Festo Shock Absorber, DYSD-Q11-5-5-Y1F-L-Y9, 5 mm Body Length, 5 mm Thread Size
- RS Stock No.:
- 345-064
- Mfr. Part No.:
- DYSD-Q11-5-5-Y1F-L-Y9
- Manufacturer:
- Festo
Subtotal (1 unit)*
€150.84
(exc. VAT)
€185.53
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.84 |
*price indicative
- RS Stock No.:
- 345-064
- Mfr. Part No.:
- DYSD-Q11-5-5-Y1F-L-Y9
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Shock Absorber | |
| Thread Size | 5 mm | |
| Stroke Length | 5mm | |
| Series | DYSD | |
| Maximum Energy Capacity Per Hour | 8000J | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Model Number | 8161520 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Shock Absorber | ||
Thread Size 5 mm | ||
Stroke Length 5mm | ||
Series DYSD | ||
Maximum Energy Capacity Per Hour 8000J | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Model Number 8161520 | ||
- COO (Country of Origin):
- DE
The Festo Shock absorber is designed for precise control and reliability in applications requiring effective force management. With self-adjusting cushioning and versatile mounting options, this product ensures optimal performance across various environments. Its compact design, coupled with robust materials, guarantees durability and consistent excellence, making it ideal for demanding tasks. Whether in manufacturing or automation, this shock absorber stands out for its ability to adapt to diverse operational conditions while maintaining peak efficiency.
Self adjusting cushioning enhances operational flexibility
Compact size contributes to space saving installations
Single acting mode facilitates ease of use
Corrosion resistance class CRC 2 ensures longevity in moderate corrosion stress environments
Robust materials guarantee high performance under various conditions
Related links
- Festo Shock Absorber 5 mm Body Length, 7 mm Thread Size
- Festo Shock Absorber 8 mm Body Length, 8 mm Thread Size
- Festo Shock Absorber 5 mm Body Length, 7 mm Thread Size
- Festo Shock Absorber 5 mm Body Length
- Festo Shock Absorber 5 mm Body Length
- Festo Shock Absorber 24 mm Body Length, 25 mm Thread Size
- Festo Shock Absorber 24 mm Body Length, 25 mm Thread Size
- Festo Shock Absorber 12 mm Body Length, 12 mm Thread Size
