Dickies DK0A867P Work Shorts, 17.25 → 17.75 in
- RS Stock No.:
- 326-211
- Mfr. Part No.:
- DK0A867PK151
- Manufacturer:
- Dickies
Subtotal (1 unit)*
€34.79
(exc. VAT)
€42.79
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €34.79 |
*price indicative
- RS Stock No.:
- 326-211
- Mfr. Part No.:
- DK0A867PK151
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Waist Size | 17.25 → 17.75 in | |
| Product Type | Work Shorts | |
| Gender | Men | |
| Elasticated Waist | No | |
| Number of Pockets | 6 | |
| Series | DK0A867P | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Waist Size 17.25 → 17.75 in | ||
Product Type Work Shorts | ||
Gender Men | ||
Elasticated Waist No | ||
Number of Pockets 6 | ||
Series DK0A867P | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BD
The Dickies Everyday Shorts are designed for comfort and practicality, making them perfect for your daily activities. These shorts feature a regular fit for everyday wear and offer multiple pockets, including a hook-and-loop fastening cargo pocket with an integrated phone pocket to securely carry your essentials.
Two hip pockets and ruler pocket for carrying the essentials
Antique Penny and Black Colour
Simple button fastening
Related links
- Dickies DK0A867P Black Work Shorts, 17.25 → 17.75 in
- Dickies DK0A867P Grey 17.25 → 17.75 in
- Dickies DK0A867P Dark Navy Work Shorts, 17.25 → 17.75 in
- Dickies DK0A867P Work Shorts, 16.25 → 16.75 in
- Dickies DK0A867P Work Shorts, 20.25 → 20.75 in
- Dickies DK0A867P Work Shorts, 19.25 → 19.75 in
- Dickies DK0A867P Work Shorts, 18.25 → 18.75 in
- Dickies DK0A867P Work Shorts, 22.25 → 22.75 in
