Nine worths HORN Black, Grey 92% Polyester/8% Elastane Work Shorts, 42

Image representative of range

Subtotal (1 unit)*

€39.50

(exc. VAT)

€48.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.50

*price indicative

RS Stock No.:
771-701
Mfr. Part No.:
1205-42-gris/noir
Manufacturer:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Size

42

Waist Size

42

Product Type

Work Shorts

Colour

Black, Grey

Gender

Men

Elasticated Waist

Yes

Number of Pockets

8

Material

92% Polyester/8% Elastane

Series

HORN

Tool Holder

Yes

COO (Country of Origin):
CN
The Nine worths Work Short designed for demanding professional environments. Constructed from a strong polyester cotton and elastase canvas blend it delivers comfort flexibility and resistance for daily use.

Oxford 600D reinforcements with PU coating 100% Polyester 250g per m²

Adjustable MOOV waistband with raised back support

9 functional pockets with tool loops and pen pocket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy