Nine worths HORN Black, Grey 92% Polyester/8% Elastane Work Shorts, 44
- RS Stock No.:
- 771-703
- Mfr. Part No.:
- 1205-44-gris/noir
- Manufacturer:
- Nine worths
Image representative of range
Subtotal (1 unit)*
€39.50
(exc. VAT)
€48.58
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.50 |
*price indicative
- RS Stock No.:
- 771-703
- Mfr. Part No.:
- 1205-44-gris/noir
- Manufacturer:
- Nine worths
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Work Shorts | |
| Size | 44 | |
| Waist Size | 44 | |
| Colour | Black, Grey | |
| Gender | Men | |
| Elasticated Waist | Yes | |
| Number of Pockets | 8 | |
| Material | 92% Polyester/8% Elastane | |
| Series | HORN | |
| Tool Holder | Yes | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Work Shorts | ||
Size 44 | ||
Waist Size 44 | ||
Colour Black, Grey | ||
Gender Men | ||
Elasticated Waist Yes | ||
Number of Pockets 8 | ||
Material 92% Polyester/8% Elastane | ||
Series HORN | ||
Tool Holder Yes | ||
- COO (Country of Origin):
- CN
The Nine worths Work Short designed for demanding professional environments. Constructed from a strong polyester cotton and elastase canvas blend it delivers comfort flexibility and resistance for daily use.
Oxford 600D reinforcements with PU coating 100% Polyester 250g per m²
Adjustable MOOV waistband with raised back support
9 functional pockets with tool loops and pen pocket
