Helly Hansen MANCHESTER Black 68% Cotton Short, 88 cm
- RS Stock No.:
- 773-992
- Mfr. Part No.:
- 77543_990-C48
- Manufacturer:
- Helly Hansen
Image representative of range
Subtotal (1 unit)*
€55.44
(exc. VAT)
€68.19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €55.44 |
*price indicative
- RS Stock No.:
- 773-992
- Mfr. Part No.:
- 77543_990-C48
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | C48 | |
| Waist Size | 88 cm | |
| Product Type | Short | |
| Colour | Black | |
| Gender | Men | |
| Material | 68% Cotton | |
| Series | MANCHESTER | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size C48 | ||
Waist Size 88 cm | ||
Product Type Short | ||
Colour Black | ||
Gender Men | ||
Material 68% Cotton | ||
Series MANCHESTER | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Helly Hansen Service Short is designed for functionality and comfort, using Durable materials and practical design details. It enhances movement and usability, making it suitable for a wide range of work environments.
2 way mechanical stretch fabric
Gusset in crotch for freedom of movement
Plastic covered metal buttons
Thigh pocket with fastener closure
ID card loop
Reflective details
Related links
- Helly Hansen MANCHESTER Red 68% Cotton Short, 88 cm
- Helly Hansen MANCHESTER Navy 68% Cotton Short, 88 cm
- Helly Hansen MANCHESTER Grey Fog 68% Cotton Short, 88 cm
- Helly Hansen MANCHESTER Black 68% Cotton Short, 136 cm
- Helly Hansen MANCHESTER Black 68% Cotton Short, 108 cm
- Helly Hansen MANCHESTER Black 68% Cotton Short, 116 cm
- Helly Hansen MANCHESTER Black 68% Cotton Short, 132 cm
- Helly Hansen MANCHESTER Black 68% Cotton Short, 112 cm
