Helly Hansen MANCHESTER Black 68% Cotton Short, 112 cm

Image representative of range

Subtotal (1 unit)*

€55.44

(exc. VAT)

€68.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.44

*price indicative

RS Stock No.:
773-999
Mfr. Part No.:
77543_990-C60
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Short

Waist Size

112 cm

Size

C60

Colour

Black

Gender

Men

Material

68% Cotton

Series

MANCHESTER

RoHS Status: Exempt

COO (Country of Origin):
LA
The Helly Hansen Service Short is designed for functionality and comfort, using Durable materials and practical design details. It enhances movement and usability, making it suitable for a wide range of work environments.

2 way mechanical stretch fabric

Gusset in crotch for freedom of movement

Plastic covered metal buttons

Thigh pocket with fastener closure

ID card loop

Reflective details

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy