Orn Condor Navy Polyester Work Shorts, 32 in
- RS Stock No.:
- 249-8315
- Mfr. Part No.:
- 2050-15-32
- Manufacturer:
- Orn
Subtotal (1 unit)*
€20.56
(exc. VAT)
€25.29
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €20.56 |
*price indicative
- RS Stock No.:
- 249-8315
- Mfr. Part No.:
- 2050-15-32
- Manufacturer:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Waist Size | 32 in | |
| Product Type | Work Shorts | |
| Size | 32 in | |
| Colour | Navy | |
| Gender | Men | |
| Elasticated Waist | Yes | |
| Material | Polyester | |
| Series | Condor | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Waist Size 32 in | ||
Product Type Work Shorts | ||
Size 32 in | ||
Colour Navy | ||
Gender Men | ||
Elasticated Waist Yes | ||
Material Polyester | ||
Series Condor | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn condor combat shorts has multiple pockets with extra strong lining including two front and two rear pockets, combat style leg pockets and mobile phone pocket. It has elasticated waistband for comfort and is navy in color.
Heavy duty non-scratch fixing stud on waistband
Triple stitched on all main seams for ultimate strength
High quality brass YKK zip with lifetime guarantee
Related links
- Orn Condor Navy Polyester Work Shorts, 34 in
- Orn Condor Navy Polyester Work Shorts, 36 in
- Orn 2080 Navy 35% Cotton 32 in
- Regatta Professional Action Shorts Navy Cotton 32 in
- Orn 2000R Black 65% Polyester 32 in
- DeWALT Cheverley Short Grey Cotton 32 in
- Apache ATS Cargo Short Grey Cotton 32 in
- Orn Eagle Navy Polyester Work shorts, 30in
