Orn Condor Navy Polyester Work Shorts, 36 in
- RS Stock No.:
- 249-8317
- Mfr. Part No.:
- 2050-15-36
- Manufacturer:
- Orn
Subtotal (1 unit)*
€20.56
(exc. VAT)
€25.29
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.56 |
*price indicative
- RS Stock No.:
- 249-8317
- Mfr. Part No.:
- 2050-15-36
- Manufacturer:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Size | 36 in | |
| Product Type | Work Shorts | |
| Waist Size | 36 in | |
| Colour | Navy | |
| Gender | Men | |
| Elasticated Waist | Yes | |
| Material | Polyester | |
| Series | Condor | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Size 36 in | ||
Product Type Work Shorts | ||
Waist Size 36 in | ||
Colour Navy | ||
Gender Men | ||
Elasticated Waist Yes | ||
Material Polyester | ||
Series Condor | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn condor combat shorts has multiple pockets with extra strong lining including two front and two rear pockets, combat style leg pockets and mobile phone pocket. It has elasticated waistband for comfort and is navy in color.
Heavy duty non-scratch fixing stud on waistband
Triple stitched on all main seams for ultimate strength
High quality brass YKK zip with lifetime guarantee
