Orn 2050 Navy Polyester, Cotton Work Shorts, 38 in

Subtotal (1 unit)*

€20.56

(exc. VAT)

€25.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.56

*price indicative

RS Stock No.:
253-5819
Mfr. Part No.:
2050-15/N/38
Manufacturer:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Product Type

Work Shorts

Waist Size

38 in

Size

28/52

Colour

Navy

Gender

Men

Elasticated Waist

Yes

Number of Pockets

6

Material

Polyester, Cotton

Series

2050

Tool Holder

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Orn condor combat short is multifunctional hard wearing tradesman short. It has multiple pocket with extra strong lining including two front and two rear pockets.

High quality pockets

Pearl elasticated waistband for comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy