Orn 2050 Navy Cotton, Polyester Work Shorts, 44 in
- RS Stock No.:
- 253-5822
- Mfr. Part No.:
- 2050-15/N/44
- Manufacturer:
- Orn
Subtotal (1 unit)*
€20.56
(exc. VAT)
€25.29
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.56 |
*price indicative
- RS Stock No.:
- 253-5822
- Mfr. Part No.:
- 2050-15/N/44
- Manufacturer:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Size | 28/52 | |
| Waist Size | 44 in | |
| Product Type | Work Shorts | |
| Colour | Navy | |
| Gender | Men | |
| Elasticated Waist | Yes | |
| Number of Pockets | 6 | |
| Material | Cotton, Polyester | |
| Series | 2050 | |
| Tool Holder | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Size 28/52 | ||
Waist Size 44 in | ||
Product Type Work Shorts | ||
Colour Navy | ||
Gender Men | ||
Elasticated Waist Yes | ||
Number of Pockets 6 | ||
Material Cotton, Polyester | ||
Series 2050 | ||
Tool Holder No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Orn condor combat short is multifunctional hard wearing tradesman short. It has multiple pocket with extra strong lining including two front and two rear pockets.
High quality pockets
Pearl elasticated waistband for comfort
