PenCarrie Limited Black Polyester Work Shorts
- RS Stock No.:
- 271-1949
- Mfr. Part No.:
- 01221-BLK-L
- Manufacturer:
- PenCarrie Limited
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 271-1949
- Mfr. Part No.:
- 01221-BLK-L
- Manufacturer:
- PenCarrie Limited
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PenCarrie Limited | |
| Product Type | Work Shorts | |
| Size | L | |
| Colour | Black | |
| Gender | Unisex | |
| Elasticated Waist | Yes | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PenCarrie Limited | ||
Product Type Work Shorts | ||
Size L | ||
Colour Black | ||
Gender Unisex | ||
Elasticated Waist Yes | ||
Material Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- PenCarrie Limited Black Polyester Work Shorts, 36 in
- PenCarrie Limited Black Socks size 43/46 43/46 10/11
- PenCarrie Limited 1221 Royal Blue Polyester Work Shorts, 34 in
- PenCarrie Limited 1221 Royal Blue Polyester Work Shorts, 36 in
- PenCarrie Limited 1221 Royal Blue Polyester Work Shorts, 38 in
- PenCarrie Limited 1221 Royal Blue Polyester Work Shorts, 32 in
- PenCarrie Limited Blue Socks size 43/46 43/46 10/11
- Herock 23MBM1901 Black Polyester Work Shorts, 40 in
