PenCarrie Limited Black Socks size 43/46 43/46 10/11
- RS Stock No.:
- 271-1980
- Mfr. Part No.:
- PA016-BLK-L
- Manufacturer:
- PenCarrie Limited
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 271-1980
- Mfr. Part No.:
- PA016-BLK-L
- Manufacturer:
- PenCarrie Limited
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PenCarrie Limited | |
| Product Type | Socks | |
| Size UK | 10/11 | |
| Size | 43/46 | |
| Colour | Black | |
| Material | Polyester, Elastane | |
| Size EU | 43/46 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PenCarrie Limited | ||
Product Type Socks | ||
Size UK 10/11 | ||
Size 43/46 | ||
Colour Black | ||
Material Polyester, Elastane | ||
Size EU 43/46 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- PenCarrie Limited Blue Socks size 43/46 43/46 10/11
- Helly Hansen Black Socks size 43/46 43/46
- PenCarrie Limited Black Polyester Work Shorts
- Jalas Black Socks size 44/46 44/46 10/11
- Jalas White Socks size 44/46 44/46 10/11
- Beeswift Black Socks size 43 → 45 cm L 6 → 11 in
- PenCarrie Limited Black Polyester Work Shorts, 36 in
- LEMAITRE SECURITE Black Socks size 43/45 43/45
