Portwest Black Cotton, Polyester Work Shorts, 72 cm
- RS Stock No.:
- 271-8747
- Mfr. Part No.:
- S889BKRS
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€23.95
(exc. VAT)
€29.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.95 |
*price indicative
- RS Stock No.:
- 271-8747
- Mfr. Part No.:
- S889BKRS
- Manufacturer:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | S | |
| Waist Size | 72 cm | |
| Product Type | Work Shorts | |
| Colour | Black | |
| Gender | Unisex | |
| Elasticated Waist | No | |
| Number of Pockets | 9 | |
| Material | Cotton, Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size S | ||
Waist Size 72 cm | ||
Product Type Work Shorts | ||
Colour Black | ||
Gender Unisex | ||
Elasticated Waist No | ||
Number of Pockets 9 | ||
Material Cotton, Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Portwest Black Cotton 80 cm
- UPower U-Supremacy Black 35% Cotton 98 to 102 cm
- UPower U-Supremacy Black 35% Cotton 102 to 106 cm
- Portwest Black Cotton, Polyester Cap
- Orn 2060 Navy Cotton, Polyester Work Shorts
- RS PRO Navy Cotton XL
- Nine worths HUGUES 1205 Beige Cotton Polyester Work Shorts, 98 to 102 cm
- Regatta Professional Action Shorts Navy Cotton 32 in
