Portwest Black Cotton, Polyester Cap
- RS Stock No.:
- 611-099
- Mfr. Part No.:
- S899BKR
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€6.45
(exc. VAT)
€7.93
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.45 |
*price indicative
- RS Stock No.:
- 611-099
- Mfr. Part No.:
- S899BKR
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Cap | |
| Style | Cap | |
| Colour | Black | |
| Material | Cotton, Polyester | |
| Adjustable | Yes | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Cap | ||
Style Cap | ||
Colour Black | ||
Material Cotton, Polyester | ||
Adjustable Yes | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Chefs skull cap is a stylish and practical addition to the Chefswear range, featuring a plastic snapback adjustment for a comfortable fit. Made from durable Kingsmill fabric, it ensures maximum performance in demanding kitchen environments.
Hard wearing durable twill fabric with excellent dye retention
Adjustable size for a perfect fit
Machine washable at 60°C
Related links
- Portwest Black Cotton 80 cm
- Portwest Black Cotton 72 cm
- Portwest Black Cotton, Carbon Short Sleeve Sleeve T-Shirt 56 cm
- Portwest Navy 65% Polyester Cap
- Portwest Green Yellow Polyester Short, 88 cm
- Delta Plus Black 35% Polyester, 65% Cotton Cap
- Delta Plus Grey 35% Polyester Cap
- Mascot Workwear White 50% Cotton, 50% Polyester Cap
