Portwest Black Polyester, Cotton Short, 96 cm
- RS Stock No.:
- 271-8748
- Mfr. Part No.:
- S889BKRXL
- Manufacturer:
- Portwest
Image representative of range
Subtotal (1 unit)*
€23.95
(exc. VAT)
€29.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.95 |
*price indicative
- RS Stock No.:
- 271-8748
- Mfr. Part No.:
- S889BKRXL
- Manufacturer:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Short | |
| Size | XL | |
| Waist Size | 96 cm | |
| Colour | Black | |
| Gender | Unisex | |
| Elasticated Waist | No | |
| Number of Pockets | 9 | |
| Material | Polyester, Cotton | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Short | ||
Size XL | ||
Waist Size 96 cm | ||
Colour Black | ||
Gender Unisex | ||
Elasticated Waist No | ||
Number of Pockets 9 | ||
Material Polyester, Cotton | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Portwest Yellow Green Cotton Short, 96 cm
- Portwest Black Polyester 88 cm
- Portwest Black Polyester 104 cm
- Portwest Black Polyester 112 cm
- Helly Hansen MANCHESTER Black 68% Cotton Short, 96 cm
- Helly Hansen MANCHESTER Red 68% Cotton Short, 96 cm
- Helly Hansen MANCHESTER Grey Fog 68% Cotton Short, 96 cm
- Helly Hansen MANCHESTER Navy 68% Cotton Short, 96 cm
