Portwest Black Polyester, Cotton Short, 88 cm

Image representative of range

Subtotal (1 unit)*

€23.95

(exc. VAT)

€29.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.95

*price indicative

RS Stock No.:
271-8745
Mfr. Part No.:
S889BKRL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Waist Size

88 cm

Product Type

Short

Size

L

Colour

Black

Gender

Unisex

Elasticated Waist

No

Number of Pockets

9

Material

Polyester, Cotton

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy