Ralawise Navy Cotton, Elastane Work Shorts, 30 in
- RS Stock No.:
- 272-6836
- Mfr. Part No.:
- FR605N-30
- Manufacturer:
- Ralawise
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 272-6836
- Mfr. Part No.:
- FR605N-30
- Manufacturer:
- Ralawise
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ralawise | |
| Product Type | Work Shorts | |
| Waist Size | 30 in | |
| Size | 30 | |
| Colour | Navy | |
| Gender | Unisex | |
| Number of Pockets | 4 | |
| Material | Cotton, Elastane | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ralawise | ||
Product Type Work Shorts | ||
Waist Size 30 in | ||
Size 30 | ||
Colour Navy | ||
Gender Unisex | ||
Number of Pockets 4 | ||
Material Cotton, Elastane | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Ralawise Navy 97% Cotton 36 in
- Ralawise Navy 97% Cotton 34 in
- Ralawise Navy 97% Cotton, 3% Elastane Work Shorts
- Ralawise FR605 Navy 97% Cotton 32 in
- Brook Tavener Navy 97% Cotton, 3% Elastane Work Shirt 22
- Brook Tavener Navy 97% Cotton, 3% Elastane Work Shirt 24
- Brook Tavener Navy 3% Elastane, 97% Cotton Work Shirt 20
- Apache Whistler Black 92% Nylon 30 in
