Ralawise FR605 Navy Cotton, Elastane Short, 32 in
- RS Stock No.:
- 272-6837
- Mfr. Part No.:
- FR605N-32
- Manufacturer:
- Ralawise
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 272-6837
- Mfr. Part No.:
- FR605N-32
- Manufacturer:
- Ralawise
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ralawise | |
| Waist Size | 32 in | |
| Size | 32 | |
| Product Type | Short | |
| Colour | Navy | |
| Gender | Men | |
| Number of Pockets | 4 | |
| Material | Cotton, Elastane | |
| Series | FR605 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ralawise | ||
Waist Size 32 in | ||
Size 32 | ||
Product Type Short | ||
Colour Navy | ||
Gender Men | ||
Number of Pockets 4 | ||
Material Cotton, Elastane | ||
Series FR605 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Ralawise Navy 97% Cotton 30 in
- Ralawise Navy 97% Cotton 36 in
- Ralawise Navy 97% Cotton 34 in
- Ralawise Navy 97% Cotton, 3% Elastane Work Shorts
- Brook Tavener Navy 97% Cotton, 3% Elastane Work Shirt 22
- Brook Tavener Navy 97% Cotton, 3% Elastane Work Shirt 24
- Brook Tavener Navy 3% Elastane, 97% Cotton Work Shirt 20
- UPower Enjoy Blue 97% Cotton, 3% Spandex Work Shorts
