Orn Navy Polyester, Cotton Short, 42 in
- RS Stock No.:
- 274-0908
- Mfr. Part No.:
- 2050N-42
- Manufacturer:
- Orn
Image representative of range
Subtotal (1 unit)*
€20.56
(exc. VAT)
€25.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.56 |
*price indicative
- RS Stock No.:
- 274-0908
- Mfr. Part No.:
- 2050N-42
- Manufacturer:
- Orn
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Short | |
| Waist Size | 42 in | |
| Colour | Navy | |
| Material | Polyester, Cotton | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Short | ||
Waist Size 42 in | ||
Colour Navy | ||
Material Polyester, Cotton | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- Orn 2050 Navy 65% Polyester 42 in
- Orn 2050 Navy 65% Polyester 32 in
- Orn Navy 65% Polyester 16
- Orn Navy 65% Polyester, 35% Cotton Short Sleeve Sleeve T-Shirt 2XL
- Orn Navy 65% Polyester, 35% Cotton Short Sleeve Sleeve T-Shirt XL
- Orn Navy 65% Polyester, 35% Cotton Short Sleeve Sleeve T-Shirt XS
- Orn Navy 65% Polyester, 35% Cotton Short Sleeve Sleeve T-Shirt S
- Orn Navy 65% Polyester, 35% Cotton Short Sleeve Sleeve T-Shirt 3XL
