UPower U-Supremacy Black 35% Cotton, 65% Polyester Work Shorts, 102 → 106 cm
- RS Stock No.:
- 277-1829
- Mfr. Part No.:
- WSY003BC-58
- Manufacturer:
- UPower
Subtotal (1 unit)*
€106.54
(exc. VAT)
€131.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.54 |
*price indicative
- RS Stock No.:
- 277-1829
- Mfr. Part No.:
- WSY003BC-58
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Waist Size | 102 → 106 cm | |
| Size | 58 | |
| Product Type | Work Shorts | |
| Colour | Black | |
| Gender | Unisex | |
| Elasticated Waist | Yes | |
| Number of Pockets | 5 | |
| Material | 35% Cotton, 65% Polyester | |
| Series | U-Supremacy | |
| Tool Holder | Yes | |
| Standards/Approvals | CE EN ISO 13688 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Waist Size 102 → 106 cm | ||
Size 58 | ||
Product Type Work Shorts | ||
Colour Black | ||
Gender Unisex | ||
Elasticated Waist Yes | ||
Number of Pockets 5 | ||
Material 35% Cotton, 65% Polyester | ||
Series U-Supremacy | ||
Tool Holder Yes | ||
Standards/Approvals CE EN ISO 13688 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Work wear Cargo shorts fitted with detachable thigh pocket, 2 large front pockets, concealed pocket, side pocket for tools, multi functional side pocket, 2 back pockets in Cordura with safety fastening in velcro. It has hammer loop and branded keychain.
Reinforced Velcro supports
Triple stitched seams
Elasticated inserts and ergonomic fit
Related links
- UPower U-Supremacy Black 35% Cotton 106 to 111 cm
- UPower U-Supremacy Black 35% Cotton 117 to 123 cm
- UPower U-Supremacy Black 35% Cotton 74 to 78 cm
- UPower U-Supremacy Black 35% Cotton 98 to 102 cm
- UPower U-Supremacy Black 35% Cotton 111 to 117 cm
- UPower U-Supremacy Black 35% Cotton 82 to 86 cm
- UPower U-Supremacy Black 35% Cotton 86 to 90 cm
- UPower U-Supremacy Black 65% Polyester 90 to 94 cm
