UPower U-Supremacy Black 35% Cotton, 65% Polyester Work Shorts, 117 → 123 cm

Subtotal (1 unit)*

€106.54

(exc. VAT)

€131.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€106.54

*price indicative

RS Stock No.:
277-1832
Mfr. Part No.:
WSY003BC-64
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Size

64

Waist Size

117 → 123 cm

Product Type

Work Shorts

Colour

Black

Gender

Unisex

Elasticated Waist

Yes

Number of Pockets

5

Material

35% Cotton, 65% Polyester

Series

U-Supremacy

Tool Holder

Yes

Standards/Approvals

CE EN ISO 13688

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Work wear Cargo shorts fitted with detachable thigh pocket, 2 large front pockets, concealed pocket, side pocket for tools, multi functional side pocket, 2 back pockets in Cordura with safety fastening in velcro. It has hammer loop and branded keychain.

Reinforced Velcro supports

Triple stitched seams

Elasticated inserts and ergonomic fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy