Login / Register to access your benefits
Recently searched

    Vikan 327 x 271 x 50 mm Square Shovel

    Subtotal (1 unit)*

    €93.23

    (exc. VAT)

    €114.67

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 2 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€93.23

    *price indicative

    RS Stock No.:
    238-1735
    Mfr. Part No.:
    56262
    Manufacturer:
    Vikan
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Vikan

    Type

    Square Shovel

    Colour

    Green

    Handle Material

    Polypropylene

    Size

    327 x 271 x 50 mm

    Food Processing Safe

    Yes

    Handle Length

    1040mm

    Related links