Fellowes Powershred, Powershred 485i Powershred 485i 132 L Strip Paper Shredder
- RS Stock No.:
- 628-346
- Mfr. Part No.:
- 4699501
- Manufacturer:
- Fellowes
Subtotal (1 unit)*
€3,968.62
(exc. VAT)
€4,881.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,968.62 |
*price indicative
- RS Stock No.:
- 628-346
- Mfr. Part No.:
- 4699501
- Manufacturer:
- Fellowes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Paper Shredder | |
| Cut Type | Strip | |
| Sheet Capacity | 28 | |
| Throat Width | 400mm | |
| Bin Capacity | 132L | |
| Also Shreds | CD/DVD, Staples, Paper Credit Card | |
| Cut Size | 5.8 mm | |
| Standards/Approvals | 38-40 | |
| Series | Powershred, Powershred 485i | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Paper Shredder | ||
Cut Type Strip | ||
Sheet Capacity 28 | ||
Throat Width 400mm | ||
Bin Capacity 132L | ||
Also Shreds CD/DVD, Staples, Paper Credit Card | ||
Cut Size 5.8 mm | ||
Standards/Approvals 38-40 | ||
Series Powershred, Powershred 485i | ||
- COO (Country of Origin):
- US
The Powershred 485i strip-cut shredder is a premium 100% Jam Proof machine, designed for commercial use in large offices, Ideal for placing in copy areas and utility rooms to ensure a shredding best practice can be rolled out throughout the business and all information can be disposed of safely. This shredding machine shreds paper into 5.8mm strips (Security Level P-2) as well as shredding staples, paper clips, credit cards and CD/DVD's too, with a flap for CD/DVD's. The continuous duty motor means that the machine can be used at any given time, regardless of how many people have used it beforehand, perfect for high volume shredding. The Advanced 100% Jam Proof System eliminates paper jams and powers through tough jobs, so along with the 40 sheet capacity and 405mm paper entry, you can be sure that the shredding process will be productive and fast. It's Sleep Mode feature will cause the machine to shut off after 2 minutes of inactivity. The large 132 litre pull out bin means you will have to empty the paper waste less frequently saving valuable time. Fellowes shredders are built to last with solid steel cutters, a powerful motor and parts that are engineered to outperform our competitors.
Related links
- Fellowes Powershred 114 L Strip Paper Shredder
- Fellowes Powershred, Powershred 485Ci Powershred 485Ci 132 L Cross Shredder
- Fellowes Powershred, Powershred 325i Powershred 325i 83 L Strip Shredder
- Fellowes Powershred, Powershred LX210 Powershred LX210 23 L Mini Paper Shredder
- Fellowes Powershred, Powershred 425Ci Powershred 425Ci 114 L Cross Paper Shredder
- Fellowes Powershred, Powershred 225i Powershred 225i 60 L Strip Shredder
- Fellowes Powershred, Powershred LX220 Powershred LX220 30 L Mini Paper Shredder
- Fellowes Powershred, Powershred LX200 Powershred LX200 22 L Mini Paper Shredder
