Fellowes Powershred, Powershred LX210 Powershred LX210 23 L Mini Paper Shredder
- RS Stock No.:
- 628-373
- Mfr. Part No.:
- 5502501
- Manufacturer:
- Fellowes
Subtotal (1 unit)*
€465.96
(exc. VAT)
€573.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €465.96 |
*price indicative
- RS Stock No.:
- 628-373
- Mfr. Part No.:
- 5502501
- Manufacturer:
- Fellowes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Paper Shredder | |
| Cut Type | Mini | |
| Sheet Capacity | 20 | |
| Throat Width | 230mm | |
| Reverse Function | Yes | |
| Bin Capacity | 23L | |
| Also Shreds | Paper Clip, Plastic Credit Card, Staples | |
| Cut Size | 4 x 12 mm | |
| Standards/Approvals | RoHS | |
| Series | Powershred, Powershred LX210 | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Paper Shredder | ||
Cut Type Mini | ||
Sheet Capacity 20 | ||
Throat Width 230mm | ||
Reverse Function Yes | ||
Bin Capacity 23L | ||
Also Shreds Paper Clip, Plastic Credit Card, Staples | ||
Cut Size 4 x 12 mm | ||
Standards/Approvals RoHS | ||
Series Powershred, Powershred LX210 | ||
- COO (Country of Origin):
- CN
The essential shredder for any office, the LX210 mini-cut paper shredder shreds 16 sheets of A4 paper per pass into 4 x 12 mm mini-cut particles (security level P-4), so you can be sure that your confidential work documents have been disposed of securely. The paper shredders powerful mini-cut cutters will not only shred your documents but can shred staples, paper clips and credit cards too. Maximise shredding performance with the LX210's Intellibar responsive technology which provides in-use feedback that maximises shredder performance – preventing interruptions by indicating when bin & sheet capacity is nearing the limit, or the run time is close to being reached. The Powershred LX210 paper shredder features the Fellowes 100 percent jam proof system to eliminate paper jams and provide relief from the number one shredding frustration. Designed with safety in mind, your mini cut paper shredder will automatically disable when hands come into contact with the opening, stopping the cutters immediately. The LX210 paper shredder has a long run time and will shred continuously for up to 20 minutes before requiring a 15 minutes cool down period. Fellowes shredders are built to last with solid steel cutters, a powerful motor and parts that are engineered to outperform our competitors.
Related links
- Fellowes Powershred, Powershred LX220 Powershred LX220 30 L Mini Paper Shredder
- Fellowes Powershred, Powershred LX200 Powershred LX200 22 L Mini Paper Shredder
- Fellowes Powershred, Powershred 485i Powershred 485i 132 L Strip Paper Shredder
- Fellowes Powershred, Powershred 425Ci Powershred 425Ci 114 L Cross Paper Shredder
- Fellowes Powershred Powershred LX211 23 L Micro Shredder
- Fellowes Powershred Powershred 79Ci Cross Shredder
- Fellowes Powershred, Powershred 92CS Powershred 92CS 25 L Cross Shredder
- Fellowes Powershred, Powershred 325i Powershred 325i 83 L Strip Shredder
