Fellowes Powershred, Powershred 125i Powershred 125i 53 L Cross Shredder

Subtotal (1 unit)*

€1,134.78

(exc. VAT)

€1,395.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,134.78

*price indicative

RS Stock No.:
628-350
Mfr. Part No.:
4613001
Manufacturer:
Fellowes
Find similar products by selecting one or more attributes.
Select all

Brand

Fellowes

Product Type

Shredder

Cut Type

Cross

Sheet Capacity

4

Throat Width

230mm

Reverse Function

Yes

Bin Capacity

53L

Also Shreds

CD/DVD, Junk Mail, Paper Clip, Plastic Credit Card, Paper

Cut Size

4 x 38 mm

Series

Powershred, Powershred 125i

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Powershred 125i strip-cut Shredder is a premium 100% Jam Proof machine, designed for commercial use in large offices, Ideal for placing in copy areas and utility rooms to ensure a shredding best practice can be rolled out throughout the business and all information can be disposed of safely. This shredding machine shreds paper into 5.8mm mm pieces (P-2) as well as shredding staples, paperclips, credit cards and CD/DVD's too, with a flap for CD/DVD's. The 125i runs for 45 minutes before requiring 45 minutes to cool down, meeting the demand for high volumes of shredding in small office environments. The Advanced 100% Jam Proof System eliminates paper jams and powers through tough jobs, so along with the 18 sheet capacity and 230mm paper entry, you can be sure that the shredding process will be productive and fast. It's Sleep Mode feature will cause the machine to shut off after 2 minutes of inactivity. The large 53 litre pull out bin means you will have to empty the paper waste less frequently saving valuable time. Fellowes shredders are built to last with solid steel cutters, a powerful motor and parts that are engineered to outperform our competitors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy