Fellowes Powershred, Powershred 325Ci Powershred 325Ci 83 L Cross Shredder
- RS Stock No.:
- 628-357
- Mfr. Part No.:
- 4632001
- Manufacturer:
- Fellowes
Subtotal (1 unit)*
€1,758.20
(exc. VAT)
€2,162.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,758.20 |
*price indicative
- RS Stock No.:
- 628-357
- Mfr. Part No.:
- 4632001
- Manufacturer:
- Fellowes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Shredder | |
| Cut Type | Cross | |
| Sheet Capacity | 26 | |
| Throat Width | 240mm | |
| Reverse Function | Yes | |
| Bin Capacity | 83L | |
| Also Shreds | Junk Mail, Paper Clip, Plastic Credit Card, Staples, CD/DVD | |
| Cut Size | 4 x 38 mm | |
| Series | Powershred, Powershred 325Ci | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Shredder | ||
Cut Type Cross | ||
Sheet Capacity 26 | ||
Throat Width 240mm | ||
Reverse Function Yes | ||
Bin Capacity 83L | ||
Also Shreds Junk Mail, Paper Clip, Plastic Credit Card, Staples, CD/DVD | ||
Cut Size 4 x 38 mm | ||
Series Powershred, Powershred 325Ci | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Powershred 325Ci cross-cut shredder is a premium 100% Jam Proof machine, designed for commercial use in large offices, Ideal for placing in copy areas and utility rooms to ensure a shredding best practice can be rolled out throughout the business and all information can be disposed of safely. This shredding machine shreds paper into 4 x 38 mm particles (P-4) as well as shredding staples, paperclips, credit cards and CD/DVD's too with a separate throat for CD/DVD's. The continuous duty motor means that the machine can be used at any given time, regardless of how many people have used it beforehand, Ideal for high volume shredding. The Advanced 100% Jam Proof System eliminates paper jams and powers through tough jobs, so along with the 24 sheet capacity and 240mm paper entry, you can be sure that the shredding process will be productive and fast. It's Sleep Mode feature will cause the machine to shut off after 2 minutes of inactivity. The large 83 litre pull out bin means you will have to empty the paper waste less frequently saving valuable time. Fellowes shredders are built to last with solid steel cutters, a powerful motor and parts that are engineered to outperform our competitors.
Related links
- Fellowes Powershred, Powershred 92CS Powershred 92CS 25 L Cross Shredder
- Fellowes Powershred, Powershred 225Ci Powershred 225Ci 60 L Cross Shredder
- Fellowes Powershred, Powershred 125i Powershred 125i 53 L Cross Shredder
- Fellowes Powershred, Powershred 60Cs Powershred 60Cs 22 L Cross Shredder
- Fellowes Powershred, Powershred 485Ci Powershred 485Ci 132 L Cross Shredder
- Fellowes Powershred LX45 Powershred LX45 17 L Cross Shredder
- Fellowes Powershred LX85 Powershred LX85 19 L Cross Shredder
- Fellowes AutoMax 550C 83 L Cross Shredder
