Fellowes Powershred Powershred LX211 23 L Micro Shredder
- RS Stock No.:
- 628-369
- Mfr. Part No.:
- 5050301
- Manufacturer:
- Fellowes
Subtotal (1 unit)*
€705.24
(exc. VAT)
€867.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €705.24 |
*price indicative
- RS Stock No.:
- 628-369
- Mfr. Part No.:
- 5050301
- Manufacturer:
- Fellowes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Shredder | |
| Cut Type | Micro | |
| Sheet Capacity | 15 | |
| Throat Width | 230mm | |
| Bin Capacity | 23L | |
| Also Shreds | Staples, Paper Clip, Credit Card | |
| Cut Size | 2 x 12 mm | |
| Height | 533mm | |
| Depth | 296mm | |
| Standards/Approvals | No | |
| Series | Powershred | |
| Width | 362mm | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Shredder | ||
Cut Type Micro | ||
Sheet Capacity 15 | ||
Throat Width 230mm | ||
Bin Capacity 23L | ||
Also Shreds Staples, Paper Clip, Credit Card | ||
Cut Size 2 x 12 mm | ||
Height 533mm | ||
Depth 296mm | ||
Standards/Approvals No | ||
Series Powershred | ||
Width 362mm | ||
- COO (Country of Origin):
- CN
The essential shredder for any office, the LX211 micro-cut paper shredder shreds 15 sheets of A4 paper per pass into 2 x 12 mm micro-cut particles (security level P-5), so you can be sure that your confidential work documents have been disposed of securely. The paper shredders powerful micro-cut cutters will not only shred your documents but can shred staples, paper clips and credit cards too. Maximise shredding performance with the LX211's Intellibar responsive technology which provides in-use feedback that maximises shredder performance – preventing interruptions by indicating when bin & sheet capacity is nearing the limit, or the run time is close to being reached. The Powershred LX211 paper shredder features the Fellowes 100 percent jam proof system to eliminate paper jams and provide relief from the number one shredding frustration. Designed with safety in mind, your micro cut paper shredder will automatically disable when hands come into contact with the opening, stopping the cutters immediately. The LX211 paper shredder has a long run time and will shred continuously for up to 20 minutes before requiring a 15 minutes cool down period. Fellowes shredders are built to last with solid steel cutters, a powerful motor and parts that are engineered to outperform our competitors.
Related links
- Fellowes Powershred Powershred LX211 23 L Micro Shredder
- Fellowes Powershred, Powershred LX221 Powershred LX221 30 L Micro Shredder
- Fellowes Powershred, Powershred 225Mi Powershred 225Mi 60 L Micro Shredder
- Fellowes Powershred LX201 Powershred LX201 22 L Micro Shredder
- Fellowes Powershred LX201 22 L Micro Shredder
- Fellowes Powershred 10M 19 L Micro Shredder
- Fellowes Powershred 10M Powershred 10M 19 L Micro Shredder
- Fellowes Powershred, Powershred LX210 Powershred LX210 23 L Mini Paper Shredder
